Panasonic, V Surge Absorber 1.6 nF 100 A, Varistor 220 V

Subtotal (1 bag of 1000 units)*

£467.00

(exc. VAT)

£560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.467£467.00

*price indicative

RS Stock No.:
110-1957
Mfr. Part No.:
ERZV20D221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220 V

Product Type

Surge Absorber

Packaging

Radial Taping

Clamping Current

100A

Series

V

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.6nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

5.3mm

Standards/Approvals

IEC60950-1 Annex.Q, -2, -2-2, CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, UL1449 (VZCA2/UL,VZCA8/C-UL), VDE IEC61051-1

Depth

5.3mm

Termination Style

Crimped Lead

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy