Panasonic, V Surge Absorber 4.5nF 100A, Clamping 250V, Varistor 150V
- RS Stock No.:
- 110-1954
- Mfr. Part No.:
- ERZV20D151
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1954
- Mfr. Part No.:
- ERZV20D151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 250V | |
| Clamping Current | 100A | |
| Energy | 106J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 4.5nF | |
| Length | 44.5mm | |
| Thickness | 5.6mm | |
| Dimensions | 21.5 (Dia.) x 5.6mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 250V | ||
Clamping Current 100A | ||
Energy 106J | ||
Material ZNR | ||
Series V | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 4.5nF | ||
Length 44.5mm | ||
Thickness 5.6mm | ||
Dimensions 21.5 (Dia.) x 5.6mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


