Panasonic, V Surge Absorber 11.5 nF 20 A, Clamping 135 V, Varistor 68 V

Subtotal (1 bag of 1000 units)*

£605.00

(exc. VAT)

£726.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.605£605.00

*price indicative

RS Stock No.:
110-1951
Mfr. Part No.:
ERZV20D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

68 V

Product Type

Surge Absorber

Clamping Voltage VC

135V

Packaging

Bulk

Clamping Current

20A

Series

V

Maximum AC Voltage

40V

Diameter

21.5 mm

Maximum DC Voltage

65V

Maximum Surge Current

3000A

Capacitance

11.5nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Maximum Operating Temperature

85°C

Thickness

5.8mm

Standards/Approvals

VDE, UL 1449, CSA, CQC

Lead Pitch

10mm

Automotive Standard

No

Energy Rating

49J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links