Panasonic, V Surge Absorber 20 A, Clamping 77 V

Subtotal (1 bag of 1000 units)*

£540.00

(exc. VAT)

£650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.54£540.00

*price indicative

RS Stock No.:
110-1950
Mfr. Part No.:
ERZV20D390
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Clamping Voltage VC

77V

Clamping Current

20A

Series

V

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

3000A

Length

44.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy