Panasonic, V Surge Absorber 13.5 nF 20 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 110-1948
- Mfr. Part No.:
- ERZV20D470
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£517.00
(exc. VAT)
£620.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.517 | £517.00 |
*price indicative
- RS Stock No.:
- 110-1948
- Mfr. Part No.:
- ERZV20D470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 47 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 93V | |
| Clamping Current | 20A | |
| Series | V | |
| Maximum AC Voltage | 30V ac | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 3000A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 13.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 44.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, VDE, UL 1449 | |
| Thickness | 5.6mm | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Energy Rating | 34J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 47 V | ||
Packaging Bulk | ||
Clamping Voltage VC 93V | ||
Clamping Current 20A | ||
Series V | ||
Maximum AC Voltage 30V ac | ||
Diameter 21.5mm | ||
Maximum Surge Current 3000A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 13.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 44.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, VDE, UL 1449 | ||
Thickness 5.6mm | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Energy Rating 34J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- Wurth Elektronik Clamping 93 V, Varistor 47 V
- EPCOS Clamping 93 V, Varistor 47 V
- EPCOS Clamping 93 V, Varistor 47 V
- EPCOS Clamping 93 V, Varistor 47 V
