Panasonic, V Surge Absorber 500 pF 50 A, Clamping 650 V, Varistor 390 V

Stock information currently inaccessible
RS Stock No.:
110-1944
Mfr. Part No.:
ERZV14D391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

390 V

Clamping Voltage VC

650V

Clamping Current

50A

Series

V

Maximum AC Voltage

250V

Diameter

15.5mm

Maximum Surge Current

6000A

Maximum DC Voltage

320V

Capacitance

500pF

Length

38.5mm

Thickness

5.8mm

Energy Rating

140J

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy