Panasonic, V Surge Absorber 700 pF 50 A, Varistor 240 V
- RS Stock No.:
- 110-1940
- Mfr. Part No.:
- ERZV14D241
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£130.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.13 | £130.00 |
| 2000 + | £0.123 | £123.00 |
*price indicative
- RS Stock No.:
- 110-1940
- Mfr. Part No.:
- ERZV14D241
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 240 V | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 700pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC (GB/T10193, VDE (IEC60950-1 Annex.Q), GB8898), CQC (GB4943.1, GB/T10194), VDE (IEC61051-1,-2,-2-2), UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL,VZCA8/C-UL), CSA C22.2 No.1 | |
| Termination Style | Crimped Lead | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 240 V | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 700pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC (GB/T10193, VDE (IEC60950-1 Annex.Q), GB8898), CQC (GB4943.1, GB/T10194), VDE (IEC61051-1,-2,-2-2), UL1449 Type2, UL1449 Type3, UL1449 (VZCA2/UL,VZCA8/C-UL), CSA C22.2 No.1 | ||
Termination Style Crimped Lead | ||
Thickness 5mm | ||
Depth 5mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
