Panasonic, V Surge Absorber 2.7nF 50A, Clamping 200V, Varistor 120V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
110-1937
Mfr. Part No.:
ERZV14D121
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

120V

Maximum AC Voltage Rating

75V

Maximum DC Voltage Rating

100V

Clamping Voltage

200V

Clamping Current

50A

Material

ZNR

Energy

42J

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

2.7nF

Length

38.5mm

Thickness

4.9mm

Dimensions

15.5 (Dia.) x 4.9mm

Lead Pitch

7.5mm

COO (Country of Origin):
JP