Panasonic, V Surge Absorber 2.2 nF 50 A, Clamping 40 V, Varistor 150 V

Subtotal (1 bag of 1000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.17£170.00

*price indicative

RS Stock No.:
110-1935
Mfr. Part No.:
ERZV14D151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

150 V

Packaging

Bulk

Clamping Voltage VC

40V

Clamping Current

50A

Series

V

Maximum AC Voltage

11V ac

Diameter

15.5mm

Maximum DC Voltage

14V dc

Maximum Surge Current

6000A

Capacitance

2.2nF

Length

38.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Crimped Lead

Standards/Approvals

GB, VDE IEC61051-1, UL1449, T10194, T10193, IEC60950-1 Annex.Q, GB8898, GB4943.1, CSA C22.2 No.1, CQCGB, -2-2, -2

Thickness

5.2mm

Depth

5.2mm

Energy Rating

0.6J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy