Panasonic, V Surge Absorber 6.5 nF 10 A, Clamping 110 V, Varistor 56 V
- RS Stock No.:
- 110-1934
- Mfr. Part No.:
- ERZV14D560
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£129.00
(exc. VAT)
£155.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.129 | £129.00 |
| 10000 - 19000 | £0.122 | £122.00 |
| 20000 - 24000 | £0.12 | £120.00 |
| 25000 - 49000 | £0.119 | £119.00 |
| 50000 + | £0.118 | £118.00 |
*price indicative
- RS Stock No.:
- 110-1934
- Mfr. Part No.:
- ERZV14D560
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 56 V | |
| Clamping Voltage VC | 110V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 35V ac | |
| Maximum DC Voltage | 45V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 6.5nF | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, VDE, CQC, CSA | |
| Thickness | 5.1mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 16J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 56 V | ||
Clamping Voltage VC 110V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 35V ac | ||
Maximum DC Voltage 45V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 6.5nF | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, VDE, CQC, CSA | ||
Thickness 5.1mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 16J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


