Panasonic, V Surge Absorber 7 nF 10 A, Clamping 1815 V, Varistor 39 V
- RS Stock No.:
- 110-1932
- Mfr. Part No.:
- ERZV14D390
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£132.00
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £60.00
- 2,000 unit(s) shipping from 11 September 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.132 | £132.00 |
| 10000 - 24000 | £0.122 | £122.00 |
| 25000 - 49000 | £0.12 | £120.00 |
| 50000 - 99000 | £0.119 | £119.00 |
| 100000 + | £0.118 | £118.00 |
*price indicative
- RS Stock No.:
- 110-1932
- Mfr. Part No.:
- ERZV14D390
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 39 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1815V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 460V ac | |
| Diameter | 15.5mm | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 7nF | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.9mm | |
| Termination Style | Crimped Lead | |
| Depth | 4.9mm | |
| Standards/Approvals | CSA C22.2 No.1, -2-2, VDE IEC61051-1, -2, T10193, GB, GB4943.1, GB8898, CQCGB, T10194, UL1449, IEC60950-1 Annex.Q | |
| Energy Rating | 25J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 39 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1815V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 460V ac | ||
Diameter 15.5mm | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 7nF | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.9mm | ||
Termination Style Crimped Lead | ||
Depth 4.9mm | ||
Standards/Approvals CSA C22.2 No.1, -2-2, VDE IEC61051-1, -2, T10193, GB, GB4943.1, GB8898, CQCGB, T10194, UL1449, IEC60950-1 Annex.Q | ||
Energy Rating 25J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
