Panasonic, V Surge Absorber 25 nF 10 A, Clamping 1650 V, Varistor 18 V

Subtotal (1 bag of 1000 units)*

£130.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.13£130.00

*price indicative

RS Stock No.:
110-1928
Mfr. Part No.:
ERZV14D180
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

18 V

Product Type

Surge Absorber

Clamping Voltage VC

1650V

Clamping Current

10A

Series

V

Diameter

15.5mm

Maximum AC Voltage

300V ac

Maximum Surge Current

2000A

Maximum DC Voltage

385V dc

Capacitance

25nF

Minimum Operating Temperature

-40°C

Length

34.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

4.6mm

Depth

4.6mm

Standards/Approvals

IEC60950-1 Annex.Q, GB8898, -2-2, T10194, VDE IEC61051-1, GB, GB4943.1, CQCGB, -2, T10193, CSA C22.2 No.1, UL1449

Termination Style

Crimped Lead

Automotive Standard

No

Energy Rating

25J

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy