Panasonic, V Surge Absorber 350 pF 25 A, Varistor 270 V
- RS Stock No.:
- 110-1921
- Mfr. Part No.:
- ERZV10D271
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-1921
- Mfr. Part No.:
- ERZV10D271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 270 V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 350pF | |
| Length | 34.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2 No.1, GB8898, IEC60950-1 Annex.Q, VDE IEC61051-1, T10194, T10193, -2-2, UL1449, CQCGB, GB, -2, GB4943.1 | |
| Termination Style | Crimped Lead | |
| Thickness | 5.2mm | |
| Depth | 5.2mm | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 270 V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 350pF | ||
Length 34.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2 No.1, GB8898, IEC60950-1 Annex.Q, VDE IEC61051-1, T10194, T10193, -2-2, UL1449, CQCGB, GB, -2, GB4943.1 | ||
Termination Style Crimped Lead | ||
Thickness 5.2mm | ||
Depth 5.2mm | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


