Panasonic, V Surge Absorber 410 pF 25 A, Clamping 360 V, Varistor 220 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£107.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000£0.107£107.00
10000 - 19000£0.093£93.00
20000 - 24000£0.092£92.00
25000 - 49000£0.091£91.00
50000 +£0.09£90.00

*price indicative

RS Stock No.:
110-1917
Mfr. Part No.:
ERZV10D221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220 V

Product Type

Surge Absorber

Clamping Voltage VC

360V

Packaging

Bulk

Clamping Current

25A

Mount Type

Through Hole

Series

V

Diameter

11.5mm

Maximum AC Voltage

140V ac

Maximum Surge Current

3500A

Maximum DC Voltage

180V dc

Capacitance

410pF

Length

34.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CSA, CQC

Thickness

4.9mm

Automotive Standard

No

Energy Rating

39J

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy