Panasonic, V Surge Absorber 5 A, Clamping 77 V
- RS Stock No.:
- 110-1911
- Mfr. Part No.:
- ERZV10D390
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1911
- Mfr. Part No.:
- ERZV10D390
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 5A | |
| Series | V | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 1000A | |
| Length | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 77V | ||
Clamping Current 5A | ||
Series V | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 1000A | ||
Length 34.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


