Panasonic, V Surge Absorber 6.3nF 5A, Clamping 65V, Varistor 33V
- RS Stock No.:
- 110-1910
- Mfr. Part No.:
- ERZV10D330
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 1000 units)*
£177.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 9000 | £0.177 | £177.00 |
10000 - 19000 | £0.172 | £172.00 |
20000 - 24000 | £0.167 | £167.00 |
25000 - 49000 | £0.163 | £163.00 |
50000 + | £0.159 | £159.00 |
*price indicative
- RS Stock No.:
- 110-1910
- Mfr. Part No.:
- ERZV10D330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Varistor Voltage | 33V | |
Maximum AC Voltage Rating | 20V | |
Maximum DC Voltage Rating | 26V | |
Clamping Voltage | 65V | |
Clamping Current | 5A | |
Energy | 5J | |
Material | ZNR | |
Series | V | |
Diameter | 11.5mm | |
Maximum Surge Current | 1000A | |
Capacitance | 6.3nF | |
Length | 34.5mm | |
Thickness | 4.8mm | |
Dimensions | 11.5 (Dia.) x 5mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Varistor Voltage 33V | ||
Maximum AC Voltage Rating 20V | ||
Maximum DC Voltage Rating 26V | ||
Clamping Voltage 65V | ||
Clamping Current 5A | ||
Energy 5J | ||
Material ZNR | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 1000A | ||
Capacitance 6.3nF | ||
Length 34.5mm | ||
Thickness 4.8mm | ||
Dimensions 11.5 (Dia.) x 5mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors