Panasonic, V Surge Absorber 3.6 nF 2.5 A, Varistor 22 V
- RS Stock No.:
- 110-1900
- Mfr. Part No.:
- ERZV07D220
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£77.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.077 | £77.00 |
| 10000 - 19000 | £0.06 | £60.00 |
| 20000 - 24000 | £0.057 | £57.00 |
| 25000 - 49000 | £0.054 | £54.00 |
| 50000 + | £0.051 | £51.00 |
*price indicative
- RS Stock No.:
- 110-1900
- Mfr. Part No.:
- ERZV07D220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 22 V | |
| Product Type | Surge Absorber | |
| Clamping Current | 2.5A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 500A | |
| Capacitance | 3.6nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC (GB/T10193,GB/T10194,GB4943.1, CSA C22.2 No.1, -2-2, VDE IEC61051-1, GB8898), IEC60950-1 Annex.Q, -2, UL1449 (VZCA2/UL,VZCA8/C-UL) | |
| Depth | 4.6mm | |
| Thickness | 4.6mm | |
| Termination Style | Crimped Lead | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 22 V | ||
Product Type Surge Absorber | ||
Clamping Current 2.5A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum Surge Current 500A | ||
Capacitance 3.6nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC (GB/T10193,GB/T10194,GB4943.1, CSA C22.2 No.1, -2-2, VDE IEC61051-1, GB8898), IEC60950-1 Annex.Q, -2, UL1449 (VZCA2/UL,VZCA8/C-UL) | ||
Depth 4.6mm | ||
Thickness 4.6mm | ||
Termination Style Crimped Lead | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


