Panasonic, V Surge Absorber 1.5 nF 1 A, Clamping 48 V, Varistor 22 V
- RS Stock No.:
- 110-1875
- Mfr. Part No.:
- ERZV05D220
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 110-1875
- Mfr. Part No.:
- ERZV05D220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 48V | |
| Packaging | Bulk | |
| Clamping Current | 1A | |
| Mount Type | Through Hole | |
| Series | V | |
| Diameter | 7mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, CQC, VDE, UL 1449 | |
| Thickness | 4.5mm | |
| Energy Rating | 0.7J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 48V | ||
Packaging Bulk | ||
Clamping Current 1A | ||
Mount Type Through Hole | ||
Series V | ||
Diameter 7mm | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 250A | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, CQC, VDE, UL 1449 | ||
Thickness 4.5mm | ||
Energy Rating 0.7J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 48 V, Varistor 22 V
- Panasonic Varistor 22 V
- Panasonic Clamping 360 V, Varistor 270 V
- Panasonic Clamping 135 V, Varistor 68 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 1240 V, Varistor 750 V

