Panasonic, V Surge Absorber 11.5 nF 20 A, Clamping 135 V, Varistor 68 V

Subtotal (1 bag of 1000 units)*

£517.00

(exc. VAT)

£620.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.517£517.00

*price indicative

RS Stock No.:
106-9920
Mfr. Part No.:
ERZV20D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

68 V

Clamping Voltage VC

135V

Packaging

Bulk

Clamping Current

20A

Series

V

Diameter

21.5mm

Maximum AC Voltage

40V ac

Maximum DC Voltage

65V dc

Maximum Surge Current

3000A

Capacitance

11.5nF

Length

44.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CSA, CQC

Thickness

5.8mm

Energy Rating

49J

Lead Pitch

10mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy