Panasonic, V Surge Absorber 450 pF 50 A, Varistor 430 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
106-9914
Mfr. Part No.:
ERZV14D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

430 V

Clamping Current

50A

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

450pF

Minimum Operating Temperature

-40°C

Length

38.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Depth

6mm

Termination Style

Crimped Lead

Thickness

6mm

Standards/Approvals

VDE IEC61051-1, T10194, C-UL, UL1449 VZCA2, T10193, UL, GB8898, CSA C22.2 No.1, CQCGB, IEC60950-1 Annex.Q, GB4943.1, -2, GB, -2-2, VZCA8

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy