Panasonic, V Surge Absorber 640 pF 50 A, Varistor 270 V
- RS Stock No.:
- 106-9911
- Mfr. Part No.:
- ERZV14D271
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£132.00
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.132 | £132.00 |
*price indicative
- RS Stock No.:
- 106-9911
- Mfr. Part No.:
- ERZV14D271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 270 V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 640pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, T10194, UL1449, VDE IEC61051-1, -2 | |
| Depth | 5.2mm | |
| Termination Style | Crimped Lead | |
| Thickness | 5.2mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 270 V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 640pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals -2-2, CQCGB, CSA C22.2 No.1, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, T10194, UL1449, VDE IEC61051-1, -2 | ||
Depth 5.2mm | ||
Termination Style Crimped Lead | ||
Thickness 5.2mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
