Panasonic, V Surge Absorber 540pF 50A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 106-9910
- Mfr. Part No.:
- ERZV14D361
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-9910
- Mfr. Part No.:
- ERZV14D361
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 50A | |
| Material | ZNR | |
| Energy | 130J | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 540pF | |
| Length | 34.5mm | |
| Thickness | 5.7mm | |
| Dimensions | 15.5 (Dia.) x 5.7mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 50A | ||
Material ZNR | ||
Energy 130J | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 540pF | ||
Length 34.5mm | ||
Thickness 5.7mm | ||
Dimensions 15.5 (Dia.) x 5.7mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
The Panasonic metal oxide varistors ZNR series has large surge current handling capacity in relation to the compact size and it used wide range of varistor voltages. It has straight lead which has 7.5 mm of spacing and it has 540 pF of capacitance.
Energy handling capability
Weight 2.70g
Weight 2.70g
