Panasonic, V Surge Absorber 2.2 nF 50 A, Clamping 40 V, Varistor 150 V

Subtotal (1 bag of 1000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.17£170.00

*price indicative

RS Stock No.:
106-9904
Mfr. Part No.:
ERZV14D151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

150 V

Packaging

Bulk

Clamping Voltage VC

40V

Clamping Current

50A

Series

V

Diameter

15.5mm

Maximum AC Voltage

11V ac

Maximum Surge Current

6000A

Maximum DC Voltage

14V dc

Capacitance

2.2nF

Length

38.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Crimped Lead

Depth

5.2mm

Standards/Approvals

GB, VDE IEC61051-1, UL1449, T10194, T10193, IEC60950-1 Annex.Q, GB8898, GB4943.1, CSA C22.2 No.1, CQCGB, -2-2, -2

Thickness

5.2mm

Energy Rating

0.6J

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links