Panasonic, V Surge Absorber 12.2 nF 10 A, Varistor 33 V
- RS Stock No.:
- 106-9900
- Mfr. Part No.:
- ERZV14D330
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 1000 units)*
£164.00
(exc. VAT)
£197.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.164 | £164.00 |
| 10000 - 19000 | £0.157 | £157.00 |
| 20000 - 39000 | £0.153 | £153.00 |
| 40000 - 79000 | £0.147 | £147.00 |
| 80000 + | £0.144 | £144.00 |
*price indicative
- RS Stock No.:
- 106-9900
- Mfr. Part No.:
- ERZV14D330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 33 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 2000A | |
| Capacitance | 12.2nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1449 (VZCA2/UL,VZCA8/C-UL), CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC61051-1,-2,-2-2,IEC60950-1 Annex Q) | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Termination Style | Crimped Lead | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 33 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 2000A | ||
Capacitance 12.2nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1449 (VZCA2/UL,VZCA8/C-UL), CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC61051-1,-2,-2-2,IEC60950-1 Annex Q) | ||
Thickness 5mm | ||
Depth 5mm | ||
Termination Style Crimped Lead | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
