Panasonic, V Surge Absorber 230 pF 25 A, Varistor 470 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£143.00

(exc. VAT)

£172.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000£0.143£143.00
10000 - 19000£0.121£121.00
20000 - 39000£0.115£115.00
40000 - 79000£0.111£111.00
80000 +£0.108£108.00

*price indicative

RS Stock No.:
106-9895
Mfr. Part No.:
ERZV10D471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

470 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Current

25A

Series

V

Diameter

11.5mm

Maximum Surge Current

3500A

Capacitance

230pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

34.5mm

Maximum Operating Temperature

85°C

Depth

6.2mm

Thickness

6.2mm

Termination Style

Crimped Lead

Standards/Approvals

-2, -2-2, UL1449, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, T10194, CQCGB, VDE IEC61051-1, CSA C22.2 No.1, GB

Lead Pitch

7.5mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy