Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 106-9894
- Mfr. Part No.:
- ERZV10D431
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-9894
- Mfr. Part No.:
- ERZV10D431
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 25A | |
| Material | ZNR | |
| Energy | 80J | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 270pF | |
| Length | 34.5mm | |
| Thickness | 6mm | |
| Dimensions | 11.5 (Dia.) x 6mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 25A | ||
Material ZNR | ||
Energy 80J | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 270pF | ||
Length 34.5mm | ||
Thickness 6mm | ||
Dimensions 11.5 (Dia.) x 6mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP


