Panasonic, V Surge Absorber 2 nF 25 A, Clamping 135 V, Varistor 82 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000£0.14£140.00
10000 - 19000£0.128£128.00
20000 - 24000£0.124£124.00
25000 - 49000£0.121£121.00
50000 +£0.118£118.00

*price indicative

RS Stock No.:
106-9883
Mfr. Part No.:
ERZV10D820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

82 V

Product Type

Surge Absorber

Clamping Voltage VC

135V

Packaging

Bulk

Clamping Current

25A

Series

V

Maximum AC Voltage

50V ac

Diameter

11.5mm

Maximum DC Voltage

65V dc

Maximum Surge Current

3500A

Capacitance

2nF

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.5mm

Standards/Approvals

CQC, CSA, UL 1449, VDE

Energy Rating

14J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy