Panasonic, V Surge Absorber 6.3 nF 5 A, Varistor 33 V
- RS Stock No.:
- 106-9880
- Mfr. Part No.:
- ERZV10D330
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 1000 units)*
£177.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.177 | £177.00 |
| 10000 - 19000 | £0.172 | £172.00 |
| 20000 - 24000 | £0.167 | £167.00 |
| 25000 - 49000 | £0.163 | £163.00 |
| 50000 + | £0.159 | £159.00 |
*price indicative
- RS Stock No.:
- 106-9880
- Mfr. Part No.:
- ERZV10D330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 33 V | |
| Product Type | Surge Absorber | |
| Clamping Current | 5A | |
| Series | V | |
| Maximum AC Voltage | 11V | |
| Diameter | 11.5 mm | |
| Maximum DC Voltage | 14V | |
| Maximum Surge Current | 1000A | |
| Capacitance | 6.3nF | |
| Length | 34.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | CSA C22.2 No.1, IEC60950-1 Annex.Q, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), VDE IEC61051-1, IEC61051-2, UL1449, IEC61051-2-2 | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 25J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 33 V | ||
Product Type Surge Absorber | ||
Clamping Current 5A | ||
Series V | ||
Maximum AC Voltage 11V | ||
Diameter 11.5 mm | ||
Maximum DC Voltage 14V | ||
Maximum Surge Current 1000A | ||
Capacitance 6.3nF | ||
Length 34.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Standards/Approvals CSA C22.2 No.1, IEC60950-1 Annex.Q, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), VDE IEC61051-1, IEC61051-2, UL1449, IEC61051-2-2 | ||
Thickness 5mm | ||
Depth 5mm | ||
Automotive Standard No | ||
Energy Rating 25J | ||
Lead Pitch 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Varistor 33 V
- Panasonic Varistor 33 V
- Panasonic Clamping 93 V, Varistor 47 V
- Panasonic Clamping 1240 V, Varistor 18 to 1800 V
- Panasonic Clamping 1650 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 2970 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 360 V, Varistor 270 V
