Panasonic, V Surge Absorber 11 nF 5 A, Clamping 1815 V, Varistor 22 V

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.12

(exc. VAT)

£0.14

(inc. VAT)

RS Stock No.:
106-9879
Mfr. Part No.:
ERZV10D220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

22 V

Product Type

Surge Absorber

Clamping Voltage VC

1815V

Clamping Current

5A

Series

V

Diameter

11.5mm

Maximum AC Voltage

385V ac

Maximum Surge Current

1000A

Maximum DC Voltage

14V dc

Capacitance

11nF

Minimum Operating Temperature

-40°C

Length

34.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

T10194, VDE IEC61051-1, GB8898, T10193, GB, IEC60950-1 Annex.Q, -2, GB4943.1, -2-2, UL1449, CQCGB, CSA C22.2 No.1

Depth

4.7mm

Termination Style

Crimped Lead

Thickness

4.7mm

Energy Rating

25J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links