Panasonic, V Surge Absorber 150 pF 10 A, Varistor 270 V

Bulk discount available

Subtotal (1 bag of 1000 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000£0.104£104.00
10000 - 19000£0.092£92.00
20000 - 24000£0.09£90.00
25000 - 49000£0.087£87.00
50000 +£0.085£85.00

*price indicative

RS Stock No.:
106-9875
Mfr. Part No.:
ERZV07D271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

270 V

Clamping Current

10A

Series

V

Diameter

8.5mm

Maximum Surge Current

1750A

Capacitance

150pF

Minimum Operating Temperature

-40°C

Length

31.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Depth

4.8mm

Termination Style

Crimped Lead

Thickness

4.8mm

Standards/Approvals

VDE IEC61051-1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), CSA C22.2 No.1, IEC60950-1 Annex.Q, -2-2, UL1449 Type3,UL1449 Type2, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898)

Automotive Standard

No

Lead Pitch

5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links