Panasonic, V Surge Absorber 810 pF 10 A, Varistor 82 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£92.00

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 9000£0.092£92.00
10000 - 19000£0.084£84.00
20000 - 24000£0.082£82.00
25000 - 49000£0.08£80.00
50000 +£0.078£78.00

*price indicative

RS Stock No.:
106-9872
Mfr. Part No.:
ERZV07D820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

82 V

Clamping Current

10A

Series

V

Diameter

8.5mm

Maximum Surge Current

1750A

Capacitance

810pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

31.5mm

Maximum Operating Temperature

85°C

Termination Style

Crimped Lead

Depth

4.1mm

Thickness

4.1mm

Standards/Approvals

CQCGB, UL1449 VZCA2, UL, GB8898, -2-2, C-UL, T10193, CSA C22.2 No.1, GB4943.1, IEC60950-1 Annex.Q, T10194, VDE IEC61051-1, -2, VZCA8, GB

Lead Pitch

5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy