Panasonic, V Surge Absorber 3.4 nF 2.5 A, Clamping 53 V, Varistor 27 V

Bulk discount available

Subtotal (1 bag of 1000 units)*

£62.00

(exc. VAT)

£74.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 9000£0.062£62.00
10000 - 19000£0.059£59.00
20000 - 24000£0.053£53.00
25000 - 49000£0.05£50.00
50000 +£0.049£49.00

*price indicative

RS Stock No.:
106-9868
Mfr. Part No.:
ERZV07D270
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

27 V

Product Type

Surge Absorber

Clamping Voltage VC

53V

Packaging

Bulk

Clamping Current

2.5A

Series

V

Diameter

8.5mm

Maximum AC Voltage

17V ac

Maximum Surge Current

500A

Maximum DC Voltage

22V dc

Capacitance

3.4nF

Length

31.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.7mm

Standards/Approvals

VDE, UL 1449, CSA, CQC

Automotive Standard

No

Energy Rating

1.6J

Lead Pitch

5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links