Panasonic, V Surge Absorber 70pF 5A, Clamping 745V, Varistor 430V
- RS Stock No.:
- 106-9865
- Mfr. Part No.:
- ERZV05D431
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 106-9865
- Mfr. Part No.:
- ERZV05D431
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Varistor Voltage | 430V | |
Maximum AC Voltage Rating | 275V | |
Maximum DC Voltage Rating | 350V | |
Clamping Voltage | 745V | |
Clamping Current | 5A | |
Energy | 20J | |
Material | ZNR | |
Series | V | |
Diameter | 7mm | |
Maximum Surge Current | 800A | |
Capacitance | 70pF | |
Length | 30mm | |
Thickness | 5.6mm | |
Dimensions | 7 (Dia.) x 5.6mm | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 745V | ||
Clamping Current 5A | ||
Energy 20J | ||
Material ZNR | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 70pF | ||
Length 30mm | ||
Thickness 5.6mm | ||
Dimensions 7 (Dia.) x 5.6mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors