Panasonic, V Surge Absorber 110pF 5A, Clamping 380V, Varistor 220V

Stock information currently inaccessible
RS Stock No.:
106-9863
Mfr. Part No.:
ERZV05D221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

380V

Clamping Current

5A

Material

ZNR

Energy

9J

Series

V

Diameter

7mm

Maximum Surge Current

800A

Capacitance

110pF

Length

30mm

Thickness

4.5mm

Dimensions

7 (Dia.) x 4.5mm

Lead Pitch

5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic


Large surge current handling capacity in relation to the compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy