Panasonic, V Surge Absorber 700 pF 1 A, Clamping 1815 V, Varistor 39 V
- RS Stock No.:
- 106-9857
- Mfr. Part No.:
- ERZV05D390
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£52.00
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
- 1,000 unit(s) ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 9000 | £0.052 | £52.00 |
| 10000 - 19000 | £0.05 | £50.00 |
| 20000 - 24000 | £0.045 | £45.00 |
| 25000 - 49000 | £0.042 | £42.00 |
| 50000 + | £0.041 | £41.00 |
*price indicative
- RS Stock No.:
- 106-9857
- Mfr. Part No.:
- ERZV05D390
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 39 V | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 1A | |
| Series | V | |
| Diameter | 7mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 410V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 700pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | T10193, GB, VZCA8, CQCGB, GB4943.1, -2, CSA C22.2 No.1, UL, VDE IEC61051-1, -2-2, T10194, GB8898, C-UL, IEC60950-1 Annex.Q, UL1449 VZCA2 | |
| Termination Style | Crimped Lead | |
| Depth | 4.5mm | |
| Thickness | 4.5mm | |
| Energy Rating | 21J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 39 V | ||
Clamping Voltage VC 1815V | ||
Clamping Current 1A | ||
Series V | ||
Diameter 7mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 410V dc | ||
Maximum Surge Current 250A | ||
Capacitance 700pF | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals T10193, GB, VZCA8, CQCGB, GB4943.1, -2, CSA C22.2 No.1, UL, VDE IEC61051-1, -2-2, T10194, GB8898, C-UL, IEC60950-1 Annex.Q, UL1449 VZCA2 | ||
Termination Style Crimped Lead | ||
Depth 4.5mm | ||
Thickness 4.5mm | ||
Energy Rating 21J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Related links
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 510 V
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Varistor 240 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 120 V


