Panasonic, E Surge Absorber 500 pF 100 A, Clamping 1355 V, Varistor 820 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£468.00

(exc. VAT)

£562.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000£0.468£468.00
2000 +£0.447£447.00

*price indicative

RS Stock No.:
106-7976
Mfr. Part No.:
ERZE14A821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

820 V

Product Type

Surge Absorber

Clamping Voltage VC

1355V

Packaging

Bulk

Clamping Current

100A

Series

E

Maximum AC Voltage

510V ac

Diameter

17.5mm

Maximum Surge Current

7500A

Maximum DC Voltage

670V dc

Capacitance

500pF

Length

40.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

8.5mm

Standards/Approvals

CQC, VDE, UL 1449

Lead Pitch

10mm

Automotive Standard

No

Energy Rating

460J

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E14


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy