Panasonic, E Surge Absorber 200 pF 50 A, Clamping 1815 V, Varistor 1100 V

Subtotal (1 bag of 1000 units)*

£192.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.192£192.00

*price indicative

RS Stock No.:
106-7965
Mfr. Part No.:
ERZE11A112
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

1100 V

Packaging

Bulk

Clamping Voltage VC

1815V

Clamping Current

50A

Series

E

Maximum AC Voltage

680V ac

Diameter

14mm

Maximum DC Voltage

895V dc

Maximum Surge Current

5000A

Capacitance

200pF

Minimum Operating Temperature

-40°C

Length

36mm

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, VDE, UL 1449

Thickness

10.6mm

Energy Rating

310J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series E11


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy