Panasonic, EXJZ Varistor 330pF, Varistor 12V, 0603 (1608M)
- RS Stock No.:
- 106-7720
- Mfr. Part No.:
- EZJZ1V120KA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7720
- Mfr. Part No.:
- EZJZ1V120KA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 12V | |
| Maximum DC Voltage Rating | 6.7V | |
| Material | Metal | |
| Series | EXJZ | |
| Maximum Surge Current | 20A | |
| Capacitance | 330pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Thickness | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 12V | ||
Maximum DC Voltage Rating 6.7V | ||
Material Metal | ||
Series EXJZ | ||
Maximum Surge Current 20A | ||
Capacitance 330pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Thickness 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Package/Case 0603 (1608M) | ||
- COO (Country of Origin):
- JP


