Panasonic Metal Oxide Varistor 1.3nF 100A, Clamping 455V, Varistor 270V
- RS Stock No.:
- 439-877
- Mfr. Part No.:
- ERZV20D271
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£0.76
(exc. VAT)
£0.91
(inc. VAT)
- RS Stock No.:
- 439-877
- Mfr. Part No.:
- ERZV20D271
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 100A | |
| Energy | 190J | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.3nF | |
| Thickness | 5.6mm | |
| Dimensions | 21.5 (Dia.) x 5.6mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 100A | ||
Energy 190J | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 1.3nF | ||
Thickness 5.6mm | ||
Dimensions 21.5 (Dia.) x 5.6mm | ||
Lead Pitch 10mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors

