Panasonic Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.384

(exc. VAT)

£0.461

(inc. VAT)

RS Stock No.:
439-776
Mfr. Part No.:
ERZV14D471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

50A

Energy

175J

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

400pF

Thickness

6.2mm

Dimensions

15.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

RoHS Status: Not Applicable

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors