Panasonic Metal Oxide Varistor 500pF 50A, Clamping 650V, Varistor 390V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.442

(exc. VAT)

£0.53

(inc. VAT)

RS Stock No.:
439-764
Mfr. Part No.:
ERZV14D391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

50A

Energy

140J

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

500pF

Thickness

5.8mm

Dimensions

15.5 (Dia.) x 5.8mm

Lead Pitch

7.5mm

RoHS Status: Not Applicable

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors