Panasonic Metal Oxide Varistor 770pF 50A, Clamping 340V, Varistor 200V
- RS Stock No.:
- 439-714
- Mfr. Part No.:
- ERZV14D201
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.03
(exc. VAT)
£2.44
(inc. VAT)
- RS Stock No.:
- 439-714
- Mfr. Part No.:
- ERZV14D201
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 200V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 50A | |
| Energy | 70J | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 770pF | |
| Thickness | 4.8mm | |
| Dimensions | 15.5 (Dia.) x 4.8mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 200V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 50A | ||
Energy 70J | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 770pF | ||
Thickness 4.8mm | ||
Dimensions 15.5 (Dia.) x 4.8mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Not Applicable



