Panasonic Metal Oxide Varistor 5.2nF 5A, Clamping 77V, Varistor 39V
- RS Stock No.:
- 439-631
- Mfr. Part No.:
- ERZV10D390
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 439-631
- Mfr. Part No.:
- ERZV10D390
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 39V | |
| Maximum AC Voltage Rating | 25V | |
| Maximum DC Voltage Rating | 31V | |
| Clamping Voltage | 77V | |
| Clamping Current | 5A | |
| Energy | 5.6J | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 1000A | |
| Capacitance | 5.2nF | |
| Thickness | 4.9mm | |
| Dimensions | 11.5 (Dia.) x 4.9mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 39V | ||
Maximum AC Voltage Rating 25V | ||
Maximum DC Voltage Rating 31V | ||
Clamping Voltage 77V | ||
Clamping Current 5A | ||
Energy 5.6J | ||
Diameter 11.5mm | ||
Maximum Surge Current 1000A | ||
Capacitance 5.2nF | ||
Thickness 4.9mm | ||
Dimensions 11.5 (Dia.) x 4.9mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
