Panasonic Metal Oxide Varistor 11nF 5A, Clamping 43V, Varistor 22V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.196

(exc. VAT)

£0.235

(inc. VAT)

RS Stock No.:
439-607
Mfr. Part No.:
ERZV10D220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

22V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

5A

Energy

3.2J

Diameter

11.5mm

Maximum Surge Current

1000A

Capacitance

11nF

Thickness

4.7mm

Dimensions

11.5 (Dia.) x 4.7mm

Lead Pitch

7.5mm

RoHS Status: Not Applicable

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors