Panasonic Metal Oxide Varistor 700pF 1A, Clamping 86V, Varistor 39V
- RS Stock No.:
- 439-528
- Mfr. Part No.:
- ERZV05D390
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 439-528
- Mfr. Part No.:
- ERZV05D390
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 39V | |
| Maximum AC Voltage Rating | 25V | |
| Maximum DC Voltage Rating | 31V | |
| Clamping Voltage | 86V | |
| Clamping Current | 1A | |
| Energy | 1.2J | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 700pF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 39V | ||
Maximum AC Voltage Rating 25V | ||
Maximum DC Voltage Rating 31V | ||
Clamping Voltage 86V | ||
Clamping Current 1A | ||
Energy 1.2J | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 700pF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
