Panasonic Metal Oxide Varistor 110pF 5A, Clamping 380V, Varistor 220V
- RS Stock No.:
- 439-499
- Mfr. Part No.:
- ERZV05D221
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 439-499
- Mfr. Part No.:
- ERZV05D221
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 220V | |
| Maximum AC Voltage Rating | 140V | |
| Maximum DC Voltage Rating | 180V | |
| Clamping Voltage | 380V | |
| Clamping Current | 5A | |
| Energy | 9J | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 110pF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 220V | ||
Maximum AC Voltage Rating 140V | ||
Maximum DC Voltage Rating 180V | ||
Clamping Voltage 380V | ||
Clamping Current 5A | ||
Energy 9J | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 110pF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
