NXP BB148,115 Varactor Diode, 36.8pF min, 14.5:1 Tuning Ratio, 30V, 2-Pin UMD
- RS Stock No.:
- 653-1358
- Mfr. Part No.:
- BB148,115
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 653-1358
- Mfr. Part No.:
- BB148,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Application | Tuner, VCO | |
| Minimum Diode Capacitance | 36.8pF | |
| Maximum Reverse Voltage | 30V | |
| Minimum Tuning Ratio | 14.5 | |
| Mounting Type | Surface Mount | |
| Package Type | UMD | |
| Pin Count | 2 | |
| Tuning Ratio Test Condition | 1 → 28V | |
| Dimensions | 1.8 x 1.35 x 1.05mm | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Application Tuner, VCO | ||
Minimum Diode Capacitance 36.8pF | ||
Maximum Reverse Voltage 30V | ||
Minimum Tuning Ratio 14.5 | ||
Mounting Type Surface Mount | ||
Package Type UMD | ||
Pin Count 2 | ||
Tuning Ratio Test Condition 1 → 28V | ||
Dimensions 1.8 x 1.35 x 1.05mm | ||
Height 1.05mm | ||
Length 1.8mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
- COO (Country of Origin):
- CN
