Bourns 5.0SMDJ26A Varactor, 26V, 2-Pin DO-214AB (SMC)
- RS Stock No.:
- 161-1535P
- Mfr. Part No.:
- 5.0SMDJ26A
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 161-1535P
- Mfr. Part No.:
- 5.0SMDJ26A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 26V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Pin Count | 2 | |
| Dimensions | 7.11 x 6.22 x 2.31mm | |
| Height | 2.31mm | |
| Length | 7.11mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 26V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Dimensions 7.11 x 6.22 x 2.31mm | ||
Height 2.31mm | ||
Length 7.11mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Width 6.22mm | ||
Bourns chip diodes are an ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low power consumption and maximal standby time, these RoHS compliant chip diodes feature superior packaging. The diode's low profile design reduces rollaway and leadless package options, minimizes the footprint, and improves electrical performance.
RoHS compliant and halogen free
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
