Vishay VLMU35CR40 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- RS Stock No.:
- 253-7098P
- Mfr. Part No.:
- VLMU35CR40-275-120
- Brand:
- Vishay
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£40.10
(exc. VAT)
£48.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 813 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 - 24 | £4.01 |
| 25 - 49 | £3.80 |
| 50 - 99 | £3.59 |
| 100 + | £3.38 |
*price indicative
- RS Stock No.:
- 253-7098P
- Mfr. Part No.:
- VLMU35CR40-275-120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of LEDs | 1 | |
| Product Type | UVC LED | |
| UV Type | UV C | |
| Packaging | Tape & Reel | |
| Radiant Flux | 37mW | |
| Package Type | SMT Ceramic | |
| Viewing Angle | 60 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 1.7mm | |
| Length | 3.45mm | |
| Standards/Approvals | No | |
| Width | 3.45mm | |
| Automotive Standard | No | |
| Series | VLMU35CR40 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of LEDs 1 | ||
Product Type UVC LED | ||
UV Type UV C | ||
Packaging Tape & Reel | ||
Radiant Flux 37mW | ||
Package Type SMT Ceramic | ||
Viewing Angle 60 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 1.7mm | ||
Length 3.45mm | ||
Standards/Approvals No | ||
Width 3.45mm | ||
Automotive Standard No | ||
Series VLMU35CR40 | ||
The Vishay high efficiency UVC LED with focus on maximum mW per dollar. The package size is 3.45 mm x 3.45 mm x 1.7 mm and the radiant power is typically 37 mW at 250 mA in a wavelength range of 265 nm to 280 nm, highly suitable for sterilization applications. The thermally optimized package technology with ceramic substrate and a quartz window, ensures a long service life.
Ceramic SMT package with quartz window
DC forward current up to 300 mA
Leads and terminations finish are gold plated
Reflow soldering method
Related links
- Vishay VLMU35CR40 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- VLMU35CR40-275-120 Vishay VLMU35CR40 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- Vishay VLMU35CR41 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- VLMU35CR41-275-120 Vishay VLMU35CR41 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
