TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 822 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 74£0.80
75 +£0.77

*price indicative

Packaging Options:
RS Stock No.:
718-7236P
Mfr. Part No.:
1734517-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type B

USB Specification

USB 2.0

Current

1A

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

1734

TE Connectivity Type B Series USB Connectors


TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.

These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits

• Outside housing MADE from a strong nickel

• Flush mounted to PCB

• 2.0 USB for up-to 60MB/s of transfer speeds

• Receptacle/ Female connector

• Polarized for proper orientation

• Number of ports: 1

Applications

• Laptop & desktop motherboards

• GPS Devices

• Digital audio

• Modems

• Keyboards, mice and joysticks

• Smart phones.

TE Connectivity USB Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy